Beschreibungen von Hubbell Wiring Device-Kellems IG8362OSA, die von den Distributoren bereitgestellt werden.
Dup Spd Rcpt, Ig, Hg,20A125V, 5-20R, or |Hubbell Wiring Devices IG8362OSA
HUBBELL WIRING DEVICE-KELLEMS IG8362OSA Receptacle, Duplex, 20A, 5-20R, 12. More details: Receptacle, Hospital Grade Application Environment, 20 Amps, 5-20R NEMA Configuration, Voltage 125VAC, Number of Poles 2, Number of Wires 3, Tamper Resistant No, Weather Resistant No, Surge Suppression Yes, Outlet Type Duplex, Mounting Type Flush, Special Features Isolated Ground, Phase 1, HP 1.0, Color Orange, Material Nylon, Wiring Method Back and Side, Power Indicator Yes, Standards UL Listed, CSA Certified, Number of Gangs 1