Beschreibungen von Hubbell Wiring Device-Kellems HBL14W47, die von den Distributoren bereitgestellt werden.
Watertight Straight Blade Plug, 5-15P, 15 A, 125V AC, 2 Pole, Screw Terminals, Grounded
CONNECTOR, POWER ENTRY, PLUG, 15A; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Yellow; Connector Body Material: PVC (Polyvinylchloride) Body; Voltage Rating VAC: 125V; Product Range: -; Contact Terminat
Connector, Power Entry, Plug, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Amarillo; Material Del Cuerpo Del Conector:Pvc (Policloruro De Vinilo); Voltage Rating Vac:125V; Género:Macho; Núm. De Salidas:1 |Hubbell Wiring Devices HBL14W47
Hubbell HBL14W47 Straight Blade Plug Brand: Hubbell. Part Number: HBL14W47. Wiring Device-Kellems Elastogrip Straight Blade Plug, 1-Phase Grounding Watertight Standard Cord Mount Weather Resistant, 125 VAC, 15 A, 1/2 hp, 2 Pole, 3 Wires, 5-15P NEMA Rating, Commercial/Industrial Grade, IP55 Enclosure, 0.3 to 0.655 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Polycarbonate, Yellow, 2.65 x 1.55 x 2.65 in. Additional Description: HUBW-HBL14W47 ELASTOGRIP W/T PLUG, 15A 125V, 5-15P 5-15P 5-15P MALE PLUG. Catalog Description: Straight Blade Devices, Male Plug, Elasto-Grip Water Tight, Industrial/Commercial Grade, Straight, 2-Pole 3-Wire Grounding, 15A 125V, 5-15P, Yellow, Single Pack...