Beschreibungen von Hubbell Wiring Device-Kellems 5362B, die von den Distributoren bereitgestellt werden.
Mains Power Connector, 20A, 125V, Female, Screw Terminal, Receptacle
RCPT, DUP SB, HUBPRO, 20A 125V, FG , BR | Hubbell Wiring Device-Kellems 5362B
LIGHT INDUSTRIAL BACK AND SIDE WIRED
HUBBELL WIRING DEVICE-KELLEMS 5362B Receptacle, Duplex, 20A, 5-20R, 125V, B. More details: Receptacle, Industrial Environments Application Environment, 20 Amps, 5-20R NEMA Configuration, Voltage 125VAC, Number of Poles 2, Number of Wires 3, Tamper Resistant No, Weather Resistant No, Surge Suppression No, Outlet Type Duplex, Mounting Type Flush, Phase 1, HP 0.5, Color Brown, Material Nylon, Wiring Method Back and Side, Power Indicator No, Description Finder Groove Face, Grounding, Standards UL Listed, CSA Certified, NEMA WD-1 and WD-6, Number of Gangs 1
Hubbell 5362B Straight Blade Receptacle Brand: Hubbell. Part Number: 5362B. Wiring Device-Kellems Hubbell-PRO Straight Blade Receptacle, 1-Phase Duplex Heavy Duty Self-Grounding Standard Traditional Screw Mount, 125 VAC, 20 A, 1 hp, 2 Pole, 3 Wires, 5-20R NEMA Rating, Commercial/Industrial/Specification Grade, -40 to 75 deg C, Side Wired Terminal, Thermoplastic/Composite, Brown, 3.28 in L x 1.41 in W x 1.09 in H. Additional Description: HUBW-5362B (N) RCPT, DUP SB, HUBPRO, 20A 125V, FG , BR BROWN. Catalog Description: Straight Blade Devices, Receptacles, Duplex, Commercial/Industrial Grade, 2-Pole 3-Wire Grounding, 20A 125V, 5-20R, Brown..