Honeywell ZS-00367-01

Proximity Sensor Inductive NO Current Sinking 6.07mm 14V to 32.5VDC Piece
$ 2,031.03
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell ZS-00367-01 herunter.

JRH Electronics

Datasheet1 SeiteVor 11 Jahren

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Verwandte Teile

INDUCTIVE PROXIMITY SENSOR, M8 LNG, UNSH, SS, 4MM, PNP, NO, M12, E2A SERIES
Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 3-Pin
Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 4-Pin

Beschreibungen

Beschreibungen von Honeywell ZS-00367-01, die von den Distributoren bereitgestellt werden.

Proximity Sensor Inductive NO Current Sinking 6.07mm 14V to 32.5VDC Piece
Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
INDUCTIVE SENSOR, 3MM MIN, 3.99MM MAX;
SENSOR PROX INDUCT 3-3.99MM CYL
Speed Sensors 10mm 600mA Supply C Aluminum 10
3mm~3.99mm 3-Wire,NPN-NO 14V 32.5V
ZS Series, One Piece Sensor, Harsh Environment 5-wire dc, Special, Aluminium, Crastin (Plastic), NO Current Sink, 14 Vdc to 32.5 Vdc Environment-proof, self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment. Operation by the Eddy Current Killed Oscillator (ECKO) principle, which is used to detect magnetic fields passing in front of the sensing face. Once a target metal is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO