Honeywell ZS-00240-03B

Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
$ 20,472.34
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell ZS-00240-03B herunter.

IHS

Datasheet3 SeitenVor 27 Jahren

Master Electronics

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Verwandte Teile

Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC 4-Pin
NPN Barrelinductive Inductive Proximity Sensor, M18x1, 10mm, IP68, E2E Series
Inductive Proximity Sensor,Cylindrical,8mm,PNP-NO,12-24VDC,M12 Threaded NonFlush

Beschreibungen

Beschreibungen von Honeywell ZS-00240-03B, die von den Distributoren bereitgestellt werden.

Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
Proximity Sensor 8mm 14V to 33V
AEROSPACE PROXIMITY SENSOR
SENSOR 14 VDC TO 33 VDC
Honeywell ATOM & PROX
Position Sensing
Analog Circuit
ZS Series, One Piece Sensor, Harsh Environment 3-wire dc, Cylindrical, Stainless steel, Ceramic, NO Current Source, 14 Vdc to 33 Vdc Environment-proof, self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment. Operation by the Eddy Current Killed Oscillator (ECKO) principle, which is used to detect magnetic fields passing in front of the sensing face. Once a target metal is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO