Honeywell YA-2RQ1-A2

Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 6.83Mm, Screw Terminal, Hardened Steel
$ 35.03
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell YA-2RQ1-A2 herunter.

element14

Datasheet1 SeiteVor 20 Jahren

Farnell

RS (Formerly Allied Electronics)

Agility

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellYE-2RB-A4
Switch Snap Action N.O. SPST Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Screw Automotive

Beschreibungen

Beschreibungen von Honeywell YA-2RQ1-A2, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Spst, Momentary, 0.5A, 125Vdc, 6.83Mm, Screw Terminal, Hardened Steel
Switch Snap Action N.O. SPST Plunger Screw 20A 480VAC 250VDC 1491.4VA 6.12N Panel Mount/Screw Mount
BASIC SWITCH, YA SERIES, SPST NO, 20A 250VAC, PLUNGER, SCREW TERM, UL, CSA, CE
MICRO SWITCH, PLUNGER, SPST-NO, 20A 480V
MICRO SWITCH, PLUNGER, SPST-NO, 20A 480V; MICRO SWITCH, PLUNGER, SPST-NO, 20A 480V; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Operating Force Max:6.12N; Contact Voltage AC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Circuitry:SPST-NO
MICRO SWITCH YA Series Standard Basic Switch, Single Pole Normally Open Circuitry, 20 A at 250 Vac, High Overtravel Plunger Actuator, 3,89 N to 6,12 N [14.0 oz to 22.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • YA2RQ1-A2
  • YA2RQ1A2