Honeywell XPC15DTC

Piezoresistive Sensor, Differential, 85-95mV, Irregular, Panel Mount, Through Hole Mount
$ 54.02
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell XPC15DTC herunter.

JRH Electronics

Datasheet4 SeitenVor 14 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

HoneywellXPC15DTH
Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
HoneywellXPC15GFH
SENSOR, PRESS, GAUGE, UNAMPLIFIED, 15 PSI | Honeywell XPC15GFH
Honeywell24PCCFG6G
Board Mount Pressure Sensors 15psi,Unamp,FlowThru PCB,10 Vdc,Vac Gage
NXP SemiconductorsMPX2102ASX
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344F-01 Tray
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray

Beschreibungen

Beschreibungen von Honeywell XPC15DTC, die von den Distributoren bereitgestellt werden.

Piezoresistive Sensor, Differential, 85-95mV, Irregular, Panel Mount, Through Hole Mount
Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin
PRESSURE SENSOR 15PSI (103.42KPA) DIFFERENTIAL MA
Board Mt. Pressure Sensors UNAMP +/-15psi DIFF
Wheatstone Bridge ¡À15psi 3V 16V ¡À1% SIP-4
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO