Beschreibungen von Honeywell WW1G02A-D9, die von den Distributoren bereitgestellt werden.
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount
Double-pole single-throw (DPST) normally open 125V Limit Switches ROHS
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 372.85VA 9N Panel Mount Quick Connect 100000Cycles
SWITCH SNAP ACT DPST-NO 3A 125V
Switch Limit; Basic; Plunger Lever Head; SPNC; 3A
Off-Mom DPST-NO 9.07N 2mm 100000Cycles 100000Cycles 16A , 40mm*59.71mm
MICROSWITCH PLUNGER LEVER DPST 16A 250V; Microswitch Type:Snap Action; Microswitch Actuator:Plunger; Contact Configuration:SPST-NC; Switch Terminals:Quick Connect; Contact Current Max:16A; Contact Voltage DC Nom:24V RoHS Compliant: Yes
MICRO SWITCH WW Series Snap-in Panel Mount Switch, Single Pole Normally Closed (SPNC) Circuitry, 3 A at 125 Vac, Plunger Lever, Quick Connect Termination MICRO SWITCH͐2 WW Series' switching mechanism is a non-snap double-break shorting bar type construction. One, two, or three circuit versions are available.WWs are available with or without a plunger guard. A cheat key can be furnished for use with the plunger guard to maintain the switch plunger in the depressed condition.
HONEYWELL WW1G02A-D9 Pnl Mt Precision Swch, 3A, SPNC, Pin Plngr. More details: Industrial Snap Switch, Contact Form SPST-NC, Current Rating 3A, Mounting Dimension 1.44 x 0.55 In. Panel Hole, Voltage Rating 125VAC, Terminal Type Quick Connect, Actuator Length Not Applicable, Type of Actuator Pin Plunger, Series WW, Max. Pretravel 3.588 In., Over Travel 5mm, Length 0.55 In., Height 1.12 In., Depth 1.52 In., Housing Material Plastic, Standards UL, CSA, Operating Force 32.0 oz.