Honeywell WPS1A12AGP2PFP1N

802.15.4 P2P Wireless Pressure Sensor, 3/4-NPT Male Port, LCD, 0-500 PSI
$ 1,194.7
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell WPS1A12AGP2PFP1N herunter.

JRH Electronics

Datasheet13 SeitenVor 10 Jahren

Honeywell

RS (Formerly Allied Electronics)

Lieferkette

Introduction Date2015-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Beschreibungen

Beschreibungen von Honeywell WPS1A12AGP2PFP1N, die von den Distributoren bereitgestellt werden.

802.15.4 P2P Wireless Pressure Sensor,3/4-NPT Male Port,LCD,0-500 PSI
Piezoresistive Sensor, Absolute, 0Psi Min, 500Psi Max, 2%, Rectangular, Unspecified Mount
Wireless Pressure Sensor/Honeywell |Honeywell WPS1A12AGP2PFP1N
PRESSURE SENSOR, 500PSI, 3/4" NPT; Operating Pressure Max:500psi; Sensor Output:Digital; Pressure Measurement Type:Gauge; Voltage Rating:-; Port Style:3/4" NPT; Supply Current:-; Product Range:-
Limitless™ Wireless WPS Series Pressure Sensor, WPAN 802.15.4, 2.4 GHz, point-to-point (P2P), with LCD, 2.0 dBi omni antenna, gage pressure, 0 psi to 500 psi, 3/4 in NPT male port, IEEE 802.15.4 radio specification, approved for use in United States, Canada, and Australia In process, oil & gas and factory floor environments, wireless pressure sensors are already commonly used. These sensors are accurate, reliable and offer increased levels of customization (battery life, firmware/software); however, these features have created products that are costly ($1200+) for many applications, and many features are not typically needed. Honeywell Sensing and Productivity Solution’s (S&PS) Limitless™ Wireless Point-to-Point Pressure Sensors, WPS Series, are designed to replace applications that are currently wired, or that are used in 1) new applications where wired devices are not economical/feasible (i.e., wireless transmitters); 2) where wiring and connections cause reliability issues; or 3) where increased functionality can be realized by eliminating wires. The WPS Series provide a lower cost option to expensive wireless alternatives while offering the advantages of wireless over the next best alternative (a wired solution). The WPS Series provide wireless benefits without the expensive features the customer’s application often does not need.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO