Honeywell WA-1RX38-A41

Snap Acting/Limit Switch, SPST, Momentary, 0.26mm, Screw Terminal, Plastic Button Actuator, Panel Mount
$ 30.559
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell WA-1RX38-A41 herunter.

IHS

Datasheet1 SeiteVor 0 Jahren

Sager Electronics

Agility

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellYE-2RB-A4
Switch Snap Action N.O. SPST Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Screw Automotive

Beschreibungen

Beschreibungen von Honeywell WA-1RX38-A41, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPST, Momentary, 0.26mm, Screw Terminal, Plastic Button Actuator, Panel Mount
SWITCH SNAP ACT SPST-NC 20A 125V
SPST-Normally Closed 125V Limit Switches ROHS
Large Basic Switch : |Honeywell WA1RX38A41
Basic / Snap Action Switches LARGE BASICS
MICRO SWITCH WA Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 1,13 N to 4,45 N [4.0 oz to 16.0 oz] Operating Force, Gold-Plated Fine Silver Contacts, Screw Termination (No terminal hardware included), UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • WA1RX38A41