Honeywell V7-1C17D8-263

Snap Action Switch - V7 Series, Lever Actuator, SPDT, 15.1A, Miniature
$ 2.825
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell V7-1C17D8-263 herunter.

IHS

Datasheet9 SeitenVor 10 Jahren

Jameco

element14 APAC

Newark

Factory Futures

Bestandsverlauf

3-Monats-Trend:
+14.70%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
HoneywellV7-7B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
HoneywellV7-1C17E9-201
Switch Snap Action SPDT Roller Lever Quick Connect 15.1A 277VAC 250VDC 1.73N Panel Mount
Snap Acting/Limit Switch SPDT Momentary 16A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 15A 250VAC 2.45N Screw Mount Quick Connect

Beschreibungen

Beschreibungen von Honeywell V7-1C17D8-263, die von den Distributoren bereitgestellt werden.

Snap Action Switch - V7 Series, Lever Actuator, SPDT, 15.1A, Miniature
Limit Switch SPDT ON-(ON) Simulated Roller Lever Chassis Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.34mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
Switch Limit; Miniature; Lever Head; SPDT; 15A
Switch, Basic, Miniature, 15 Amps, 277 VAC, Simulated Roller Lever 1.29 Inches
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15.1A 277VAC 250VDC 372.85VA 0.89N Screw Mount Quick Connect
Basic / Snap Action Switches 15 A @ 277 VAC Simultd Rllr Lvr Act
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Simulated Roller Lever Actuator, 0,89 N [3.2 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Simulated Roller Lever; Operating Force Max:3.2ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Simulated Roller Lever ;RoHS Compliant: Yes
Actuation Force N = 0.89 / Microswitch Type = Miniature / Contact Configuration = 1CO / Termination Type = Quick Connect / Contact Voltage - AC V = 277 / Contact Current - AC A = 15 / Width mm = 10.2 / Length mm = 28.8 / Series = V7 / Height mm = 15.9 / Housing Material = PCT / Actuator Type = Simulated Roller Lever
MICROSWITCH, SIM ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Simulated Roller Lever; Operating Force Max:0.89N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Simulated Roller Lever; Actuator Type:Simulated Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:0.89N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • V71C17D8263