Beschreibungen von Honeywell V7-1C17D8-201, die von den Distributoren bereitgestellt werden.
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 15A 277VAC 1.72N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2mm, Quick Connect Terminal, Panel Mount
Switch, Basic, Miniature, Roller Lever 0.81 Inch, SPDT, 0.187 Inch Quick Connect
Switch Limit; Miniature; Roller Lever Head; SPDT; 15A
Miniature Snap Action Switch, Lever, Roller, Short Actuator, SPDT
Switch Snap Action N.O./N.C. SPDT Roller Lever Qu
Basic / Snap Action Switches 15 A @ 277 VAC Roller Lever Actutor
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Roller Lever Actuator, 1,72 N [6.2 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICROSWITCH, ROLLER, SPDT, 277VAC, 15A; Microswitch Type:Miniature; Microswitch Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage DC Nom:250V 50F5
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6.2ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Roller Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes