Honeywell V7-1C17D8-048

Switch Snap Action SPDT Straight Lever Quick Connect 15A 277VAC 0.44N Screw Mount
$ 3.565
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell V7-1C17D8-048 herunter.

Master Electronics

Datasheet7 SeitenVor 6 Jahren

IHS

JRH Electronics

Farnell

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-0.93%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

PanasonicAM51614D53N-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 16A 250VAC 125VDC 1.18N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1C17E9
Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount

Beschreibungen

Beschreibungen von Honeywell V7-1C17D8-048, die von den Distributoren bereitgestellt werden.

Switch Snap Action SPDT Straight Lever Quick Connect 15A 277VAC 0.44N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.35mm, Quick Connect Terminal, Panel Mount
Snap Action Switch - V7 Series, SPDT, Long Lever Roller, 15.1A, Miniature
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Switch, Miniature, Basic, Straight Lever 2.34 Inches, 15.1 Amps, 277 VAC
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Straight Lever Actuator, 0,44 N [1.6 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1.6ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Long Straight Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICROSWITCH, LEAF LEVER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.44N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:0.44N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • V71C17D8048