Honeywell SSCSNBN015PDAA5

Pressure Sensor 0.5V to 4.5V -15psi to 15psi Differential Medical 4-Pin SIP Module
$ 55.73
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCSNBN015PDAA5 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Honeywell

Sager Electronics

Factory Futures

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+66.91%

Lieferkette

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SENSOR PRES 15 PSI ABSOL 5V SIP / Pressure Sensor 15PSI (103.42kPa) Absolute 0.5 V ~ 4.5 V 4-SIP Module
Honeywell24PCCFA6D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2100D
Pressure Sensor 14.5 PSI (100 kPa) Differential0 mV ~ 40 mV (10V) 4-SIP Module
Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Mlv Psi Millivolt S-Package 2 Port Rohs Compliant: Yes |Amphenol All Sensors MLV-015A-E1BS-N

Beschreibungen

Beschreibungen von Honeywell SSCSNBN015PDAA5, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0.5V to 4.5V -15psi to 15psi Differential Medical 4-Pin SIP Module
Piezoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Through Hole Mount
HONEYWELL SSCSNBN015PDAA5 Pressure Sensor, Trustability, 15 psi, Differential, Axial, Analogue, 5 V, 2 mA
PRESSURE SENSOR, DIFF, +/-15PSI, SIP; Operating Pressure Max: 15psi; Sensor Output: Analogue; Pressure Measurement Type: Differential; Voltage Rating: 5V; Port Style: Axial; Supply Current: 2mA; Product Range: -; SVHC: No SVHC (
Pressure Sensor; Presión Operativa Máx.:15Psi; Tipo De Medida De Presión:Diferencial; Estilo De Port:Axial; Sensor Output:Analógica; Tensión Nominal:5V; Corriente De Alimentación:2Ma; Presión Operativa Mín.:-15Psi |Honeywell SSCSNBN015PDAA5
TruStability™ SSC Series-Standard Accuracy, analog, SIP NB: fastener mount, dual axial ports, same side, differential, ±15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SSCSNBN015PDAA5.