Honeywell SSCSNBN004NDAA5

Piezoresistive Sensor, Differential, -0.144Psi Min, 0.144Psi Max, 0.25%, Through Hole Mount
$ 66.75
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCSNBN004NDAA5 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Honeywell

Electro Sonic

TME

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+23.62%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Honeywell24PCFFM6G
SENSOR, PRESSURE, GAUGE, VACUUM GAUGE, UNAMPLIFIED, +/- 100 PSI
Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module
Honeywell24PCGFM6G
Piezoresistive Sensor, Gage, 0Psi Min, 250Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module

Beschreibungen

Beschreibungen von Honeywell SSCSNBN004NDAA5, die von den Distributoren bereitgestellt werden.

Piezoresistive Sensor, Differential, -0.144Psi Min, 0.144Psi Max, 0.25%, Through Hole Mount
Pressure Sensor -4inH2O to 4inH2O Differential 4-Pin SIP Module
Board Mount Pressure Sensors SIP,Fast Mt Dual Ax 4 in H2O,Differ,5V
AnalogVoltage ¡À1KPa 4.95V 5.05V ¡À10.8474.75 ¡À0.25% SIP 27.31mm*25.3mm*22.87mm
Pressure |Honeywell SSCSNBN004NDAA5
±1Kpa SIP-4 Pressure Sensors ROHS
SENSOR 0.15PSID 0.19" 4.5V 4SIP
TruStability™ SSC Series, analog, SIP NB: fastener mount, dual axial ports, same side, differential, ±4 inH2O, 5.0 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO