Honeywell SSCSLNN100MGAA3

Board Mount Pressure Sensor 0bar to 0.1bar Gage Medical 4-Pin SIP Module
$ 23.268
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCSLNN100MGAA3 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Honeywell

Sager Electronics

Electro Sonic

TME

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.25%, Through Hole Mount
NXP SemiconductorsMPXC2011DT1
NXP MPXC2011DT1 Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 10 V
NXP SemiconductorsMPX10DP
Pressure Sensor, Differential, 0 kPa, 10 kPa, 3 V, 6 V, SIP
NXP SemiconductorsMPX10GP
NXP MPX10GP Pressure Sensor, Gauge, 3.5 mV/kPa, 0 kPa, 10 kPa, 3 V, 6 V

Beschreibungen

Beschreibungen von Honeywell SSCSLNN100MGAA3, die von den Distributoren bereitgestellt werden.

Board Mount Pressure Sensor 0bar to 0.1bar Gage Medical 4-Pin SIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensors SIP, Sing Ax Brblss Gage, 3.3V
10KPa 3V 3.6V 85KPa ¡À0.25% SIP-4 10mm*13.75mm*10mm
SENSOR 1.45PSIG 0.1" 2.97V 4SIP
TruStability™ SSC Series-Standard Accuracy, analog, SIP LN: single axial barbless port, gage, 0 mbar to 100 mbar, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO