Honeywell SSCMRNN005PGSA3

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
$ 44.83
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCMRNN005PGSA3 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Honeywell

Electro Sonic

Sager Electronics

TME

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HONEYWELL SSCMRRN005PDAA3 Pressure Sensor, 5 psi, Differential, Radial, Analogue, 3.3 V, 1.6 mA
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Square, Surface Mount
NXP SemiconductorsMPXV7025DP
Pressure Sensor, 5V, -25/25Kpa, Sop 8, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPXV7025GP
GAGE PEIZORESISTIVE PRESSURE SENSOR -3.6-3.6Psi 5% 0.20-4.70V SQUARE SURFACE MOUNT
NXP SemiconductorsMPVZ7025DP
Pressure Sensor ±3.63 PSI (±25 kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.2 V ~ 4.7 V 8-SMD Module

Beschreibungen

Beschreibungen von Honeywell SSCMRNN005PGSA3, die von den Distributoren bereitgestellt werden.

Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 0.66-2.64V, Rectangular, Surface Mount
Pressure Sensor 0psi to 5psi Gage Medical 8-Pin SMD Module
Pressure Sensor; Operating Pressure Max:5Psi; Sensor Output:digital; Pressure Measurement Type:gauge; Voltage Rating:3.3V; Port Style:radial; Supply Current:1.6Ma; Product Range:ssc Series; External Depth:10Mm Rohs Compliant: Yes
TruStability™ SSC Series-Standard Accuracy, digital SPI, SMT RN: single radial barbed port, gage, 0 psi to 5 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO