Honeywell SSCMANN015PAAA5

Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
$ 39.422
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCMANN015PAAA5 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Honeywell

Sager Electronics

Electro Sonic

TME

Lieferkette

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin SMD Module
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 1-4V, Rectangular, Surface Mount
Pressure Sensor 0.5V to 4.5V 0bar to 1bar Absolute 8-Pin SMT
PanasonicADP5241
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.5-4.5V, Rectangular, Surface Mount
PanasonicADP5240
Board Mount Pressure / Force Sensors 100 kPa 3 mm Pressure Sensor SMD
PanasonicADP5201
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.5-4.5V, Rectangular, Surface Mount

Beschreibungen

Beschreibungen von Honeywell SSCMANN015PAAA5, die von den Distributoren bereitgestellt werden.

Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute 8-Pin SMT
Board Mount Pressure Sensors SMT,Single Ax Barbed Absolute, 5V
Pressure Sensor, Absolute, 0-15Psi; Pressure Type:Absolute; Operating Pressure Min:0Psi; Operating Pressure Max:15Psi; Supply Voltage Min:5.25Vdc; Supply Voltage Max:4.75Vdc; Sensor Case/Package:-; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell SSCMANN015PAAA5
TruStability™ SSC Series-Standard Accuracy, analog, SMT AN: single axial barbed port, absolute, 0 psi to 15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO