Honeywell SSCEB31C

Snap Acting/Limit Switch, Spdt, Momentary, 0.22A, 125Vdc, 4Mm, Wire Terminal, Roller Plunger
$ 231.14
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCEB31C herunter.

Honeywell

Instruction Sheet2 SeitenVor 18 Jahren

IHS

Newark

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
+142%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellSZL-VL-H
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 8.83N Linear Cable
HoneywellSZL-VL-F
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
HoneywellSZL-VL-C
Switch Limit N.O./N.C. SPDT Side Adjustable Rod Screw Mount 5A 7.84N Rotary Cable
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Crouzet83875101
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable

Beschreibungen

Beschreibungen von Honeywell SSCEB31C, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Spdt, Momentary, 0.22A, 125Vdc, 4Mm, Wire Terminal, Roller Plunger
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 11.8N Linear Cable
IP68 SNAP ACTION LIMIT SWITCH, PLUNGER, DIE CAST ZINC, NO/NC, 240V
HONEYWELL SSCEB31C Limit Switch, Top Roller Plunger, 11.8 N, 240 V, 5 A, 250 V
LIMIT SWITCH, TOP ROLLER; Contact Voltage AC Max:240V; Contact Current AC Max:5A; Switch Terminals:Lead; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Plunger; Contact Configuration:1NO / 1NC; Contact Current AC:5A; Contact Current Rating:5A; External Depth:30mm; External Length / Height:60mm; External Width:65mm; IP / NEMA Rating:IP68; No. of Mechanical Operations:10000000; Operating Temperature Max:90°C; Operating Temperature Min:-40°C; Series:SSCE; Terminal Type:Cable; Termination Type:Cable; Thermal Current Rating:5A
LIMIT SWITCH, 240V, 5A, TOP ROLLER PLUNGER, LIMIT SWITCH ACTUATOR:TOP ROLLER PLUNGER, CONTACT CONFIGURATION:-, CONTACT CURRENT AC MAX:5A, CONTACT VOLTAGE AC MAX:240V, OPERATING FORCE MAX:11.8N, PRODUCT RANGE:SSCE SERIES ROHS COMPLIANT: YES
MICRO SWITCH SSCE Series Miniature Enclosed Switches, Top Roller Plunger, 1NC/1NO SPDT Snap Action, 3 m Cable The super sealed MICRO SWITCH CE Series miniature limit switch has been designed for reliability in the harshest of environments. Its robust design, corrosion limiting features, flexible PUR cable and super sealing allows it to operate fully submerged in a range of fluids. Its small size allows operation in confined spaces. A range of different actuators offers flexibility in application.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO