Honeywell SSCDANN100PGAA5

Board Mount Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
$ 37.31
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SSCDANN100PGAA5 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Honeywell

Sager Electronics

Factory Futures

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+14.25%

CAD-Modelle

Laden Sie Honeywell SSCDANN100PGAA5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Board Mount Pressure Sensor 0bar to 6bar Gage Medical 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 8-Pin DIP Module
Silicon Pressure Sensor; Sensor Output:D; SVHC:No SVHC (19-Dec-2011)
PanasonicADP1171
Pressure Sensor 0kPa to 490.3kPa Gage 6-Pin DIP
PanasonicADP42710
Pressure Sensor, Gauge, 490.3 kPa
PanasonicADP41710
SENSOR PRESSURE 490.3KPA STD DIP

Beschreibungen

Beschreibungen von Honeywell SSCDANN100PGAA5, die von den Distributoren bereitgestellt werden.

Board Mount Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V
Pressure Sensor; Operating Pressure Range:0 to 100psi; Sensor Output:Analog; Supply Current:3mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Gage; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No
Pressure Sensor; Presión Operativa Máx.:100Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:Axial; Sensor Output:Analógica; Tensión Nominal:5Vdc; Corriente De Alimentación:2Ma; Presión Operativa Mín.:0Psi |Honeywell SSCDANN100PGAA5
TruStability™ SSC Series-Standard Accuracy, analog, DIP AN: single axial barbed port, gage, 0 psi to 100 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SSCDANN100PGAA5.