Honeywell SS39ET

Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT
$ 0.848
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SS39ET herunter.

JRH Electronics

Datasheet9 SeitenVor 11 Jahren

element14 APAC

Honeywell

TME

Bestandsverlauf

3-Monats-Trend:
+4.84%

CAD-Modelle

Laden Sie Honeywell SS39ET Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Introduction Date2012-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

HoneywellSS345PT
Open Collector Transistor SOT-23-3 SMD, Adhesive Mount, 2.9mm L × 1.6mm W
HoneywellSS311PT
HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V
HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
Allegro MicroSystemsA3213LLHLT-T
A3213 Series 5.5 V 2 mA Micropower Ultra-Sensitive Hall-Effect Switch -SOT-23W-3
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Diodes Inc.AH180N-WG-7
MAGNETIC SWITCH OMNIPOLAR SC59-3 / Hall Effect Sensor Omnipolar 3.3V/5V 3-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von Honeywell SS39ET, die von den Distributoren bereitgestellt werden.

Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT
Hall Effect Sensor 10mA 3.3V/5V 3-Pin SOT-23 T/R / INDUSTRIAL APPLICATIONS | SENSOR HALL EFFECT ANALOG SOT23
Linear Hall Effect Sensor IC, Analog, SOT-23, 10mA, 6V
Hall Effect Sensor, -65mT Min, 1-1.75V, Rectangular, Surface Mount
SOT-23 Linear Hall Sensors ROHS
SENSOR, HALL EFFECT, LINEAR, SOT23-3
SEN HALL EFFECT ANLG VOLT SOT-23
ANALOG HALL EFFECT SENSOR 1.5 MA 2.7 - 6.5 V DC
Hall effect technology, surface mount
Honeywell Technologies SS39ET 霍尔传感器
RS APAC
SENSOR, HALL EFFECT, LINEAR, SOT23-3; Hall Effect Type:Linear; Output Current:1.5mA; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Min:2.7V; Supply Voltage Max:6.5V; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +100°C; Supply Voltage Range:2.7V to 6.5V
SS39ET Hall-effect linear sensor IC, SOT-23, pocket tape and reel, 3000 units/reel The SS39ET/SS49E/SS59ET Series Low-cost Linear Hall-effect Sensor ICs are small, versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The linear sourcing output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The low voltage capability (as low as 2.7 Vdc) and reduced current consumption of only 6 mA (typical at 5 Vdc) help make this product energy efficient. The integrated circuitry features low noise output, which makes it unnecessary to use external filtering. It also includes thin film resistors to provide increased temperature stability and accuracy. These products interface with many electrical components without buffering and the thermally balanced integrated circuit provides stable operation over the full temperature range. These products are designed and manufactured for cost competitiveness. All packages can be supplied on tape for automated, lower-cost assembly. The SS39ET’s small footprint takes up less space on the PC board, typically allowing for more components.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SS39ET.