Honeywell SS360PT

Board Mount Hall Effect / Magnetic Sensors HighSensLatch SOT-23 Digi Hall-Effect IC
$ 0.895
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SS360PT herunter.

IHS

Datasheet6 SeitenVor 10 Jahren

JRH Electronics

Electro Sonic

Honeywell

TME

Bestandsverlauf

3-Monats-Trend:
-22.78%

Lieferkette

Country of OriginMainland China
Introduction Date2013-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Texas InstrumentsLM60CIM3X/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM60BIM3X
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -25 to 125
Texas InstrumentsLM60CIM3X
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125

Beschreibungen

Beschreibungen von Honeywell SS360PT, die von den Distributoren bereitgestellt werden.

Board Mount Hall Effect / Magnetic Sensors HighSensLatch SOT-23 Digi Hall-Effect IC
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V 3-Pin SOT-23 T/R
SENSOR; HALL-EFFECT; LATCHING; HIGH-SENS; BUILT-IN PULL-UP; SOT-23
Hall Effect Sensor, -5.5mT Min, 5.5mT Max, 20mA, Rectangular, Surface Mount
Solid State Sensor/Honeywell Rohs Compliant: Yes |Honeywell SS360PT
-55Gs 55Gs SOT-23-3L Hall Sensor ROHS
20mA SOT-23-3 , 2.9mm*1.6mm*1.45mm
Board Mt. Hall Effect/Magnetic Sensors
DIGITAL SWITCH LATCH OPEN COLLECTOR;
Hall Effect Sen -5.5mT Min 5.5
SS360PT Hall-effect digital position sensor IC with built-in pull-up resistor, latching high sensitivity, North pole activated, SOT-23, pocket tape and reel, 3000 units/reel The SS360PT/SS460P High Sensitivity Latching Hall-Effect Sensor ICs with Built-in Pull-up Resistor are small, sensitive and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. The SS360PT is activated by a North pole while the SS460P is activated by a South pole. The SS360PT/SS460P offers reliable switching points with a high magnetic sensitivity of 30 G typical (55 G maximum). This sensor IC does not use chopper stabilization on the Hall element, providing a clean output signal and a faster latch response time when compared to competitive high sensitivity Hall-effect bipolar latching sensor ICs which do use chopper stabilization. The internal pull-up resistor often eliminates the need for external components, helping to reduce the system cost. These high-performance yet economical sensor ICs are well suited for demanding, cost-sensitive high-volume applications. These products offer reverse polarity protection, deliver a stable output over a -40 °C to 125 °C [-40 °F to 257 °F] temperature range, and can accept a dc supply voltage from 3 Vdc up to 24 Vdc (see specifications below for details). For brushless dc motor manufacturers that need latching sensors with reliable, consistent performance for more efficient and smaller designs, the new Honeywell family of High Sensitivity Hall-Effect Latching Sensor ICs with Built-in Pull-up resistor responds to low magnetic fields and offers repeatable operation while delivering faster response times to a change in magnetic field for better motor efficiency. These Hall-effect devices are available in two package styles: the SS360PT in the miniature SOT-23 surface mount package and the SS460P in the leaded, flat TO-92-style package. The SS360PT is supplied on tape and reel (3000 units per reel). The SS460P is available in a bulk package (1000 units per bag).

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO