Honeywell SPTMA0030PG4B

Industrial Pressure Sensors 0 to 30 psi, 10 Vdc 10 G at 20Hzto2000Hz
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
PLC DirectSPTMA0030PG4B11
20h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SPTMA0030PG4B herunter.

IHS

Datasheet8 SeitenVor 16 Jahren

JRH Electronics

Arrow Electronics

Lieferkette

Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Verwandte Teile

Industrial Pressure Sensors 0 psi to 30 psi min 10Vdc max 24Vdc
Honeywell19C030PG4K
Sensor, 0-30 PSI, Pressure, Gage, 0-100 Output, 10 VDC Excitation
Honeywell19C030PG5L
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT

Beschreibungen

Beschreibungen von Honeywell SPTMA0030PG4B, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensors 0 to 30 psi, 10 Vdc 10 G at 20Hzto2000Hz
Industrial Pressure Sensor 0psi to 30psi Gage 4-Pin
Piezoresistive Sensor, 0Psi Min, 30Psi Max, 4-20mA, Cylindrical
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Honeywell JZ STAINLESS PRESSURE PRODUCTS
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
JZ STNLES PRESS PROD SPT M-ISO
SPT Series Heavy Duty Pressure Transducer, mA version, compensated, 0 psi to 30 psi, gage, 1/8-27 NPT, bayonet connector Honeywell's SPT Series stainless steel pressure sensors are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of output. All versions feature a variety of prssure connections to allow use in a wide range of OEM equipment.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO