Honeywell SPT4V0005PG5W02

Industrial Pressure Sensors 0-5 psi Gage NPT 2 FT CABLE
$ 1,138.56
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SPT4V0005PG5W02 herunter.

JRH Electronics

Datasheet8 SeitenVor 16 Jahren

Master Electronics

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-11.80%

Lieferkette

Country of OriginMexico
Introduction Date2009-08-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

PRESSURE Transducer, GAUGE, 0 TO 5PSI; P; Pressure Type:Gauge; Port Type:NPT Male; Operating
Pressure Sensor 1V to 5V 0psi to 100psi Gage 4-Pin
Transducer, Pressure, Compensated, 0 psi to 300 psi, 1/4-18 NPT, Cable Version

Beschreibungen

Beschreibungen von Honeywell SPT4V0005PG5W02, die von den Distributoren bereitgestellt werden.

Industrial Pressure Sensors 0-5 psi Gage NPT 2 FT CABLE
Pressure Sensor; Sensor Output:Voltage; Supply Current:5mA; Voltage Rating:24V; Port Style:NPT; Pressure Measurement Type:Gage; Operating Pressure Range:0-5 Psi; Operating Pressure Min:0psi; Peak Reflow Compatible (260 C):No
Pressure Sensor; Operating Pressure Max:5psi; Sensor Output:Voltage; Port Size:1/4"; Port Style:NPT; Pressure Measure Type:Gage; Sensor Terminals:Cable; Leaded Process Compatible:No; Operating Pressure:0-5 Psi ;RoHS Compliant: No
SPT Series Heavy Duty Pressure Transducer, 4V version, compensated, 0 psi to 5 psi, gage, 1/4-18 NPT, cable, 2 feet Honeywell's SPT Series stainless steel pressure sensors are designed for pressure applications that involve measurement of hostile media in harsh environments and will accommodate any media that will not adversely attack 304 or 316 stainless steel wetted parts. The SPT Series is calibrated and compensated for three styles of output. All versions feature a variety of prssure connections to allow use in a wide range of OEM equipment.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO