Beschreibungen von Honeywell SNG-QPLA-000, die von den Distributoren bereitgestellt werden.
Quadrature Speed and Direction Sensor Digital Output 5V/9V/12V/15V/18V/24V Automotive 4-Pin
Hall-Effect Speed Sensor, 35Mm, 26Vdc Rohs Compliant: Yes |Honeywell SNG-QPLA-000
SENSOR, SPEED/DIRECTION, 35MM, PLASTI, CABLE LEADS, RIGHT-ANGLE, SNG-Q SERIES
HONEYWELL - SNG-QPLA-000 - SPEED & DIRECTION SENSOR, 4 WIRE, CABLE
Speed Sensors Quadrature, 35mm Right Angle Exit
Sensor, Quad, With, Right, Angle, Cable
Honeywell , , , , 4.5 ¡ú 26 v, +150¡ãC
Speed/Direction Sensor, Plastic
TRANSPORTATION & INDUSTRIAL SPEED
IC REG BUCK ADJUSTABLE 1A 8SOPWR
SENSOR HALL DIGITAL CABLE LEADS
SNG-Q Series, quadrature speed and direction sensor, plastic housing, 35 mm housing length, 500 mm cable, right angle exit The SNG-Q Series Quadrature Speed and Direction Sensors are designed to provide both speed and direction information. Speed information is provided from digital square wave outputs; direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, target direction is determined by output lead/lag phase shifting.