Honeywell SNDH-H3L-G01

Speed Sensor Hall-effect 2.5mm Omnidirectional Leaded Connector Flange Mount
$ 98.63
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SNDH-H3L-G01 herunter.

IHS

Datasheet3 SeitenVor 3 Jahren

Sager Electronics

Honeywell

Newark

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+5.63%

Lieferkette

Country of OriginMexico
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Honeywell SNDH-H3L-G01, die von den Distributoren bereitgestellt werden.

Speed Sensor Hall-effect 2.5mm Omnidirectional Leaded Connector Flange Mount
Avnet Japan
Quadrature Sensor, 9.53Mm, 4V-24V, Cable; Supply Voltage Min:4Vdc; Supply Voltage Max:24Vdc; Sensor Terminals:Cable; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Speed Sensor Type:-; Inductance:-; Surface Speed:-Rohs Compliant: No |Honeywell SNDH-H3L-G01
SNDH-H Series, Hall-effect speed sensor, zero speed, omnidirectional, stainless steel housing, 40 mm housing length, cable The SNDH-H Series Hall-Effect Speed Sensors use a magnetically biased Hall-effect integrated circuit to accurately sense movement of ferrous metal targets. The specially designed integrated circuit (IC) and a permanent magnet are sealed in rugged, probe-type packages. The flux density of the permanent magnet alters when approached by ferrous metal. This is detected by the Hall ICs. If the sensor is positioned at the circumference of a revolving gear wheel, for example, it detects the teeth and tooth spaces, supplying a digital pulse output with frequency proportional to gear wheel speed. Optimum performance is dependent upon variables which must be considered in combination: target material, geometry and speed, sensor/target gap, and environmental temperature.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO