Honeywell SMD2420-001

IR-photodiode Photoelectric current: 6 uA Package: SMD Wavelength of max. photosensitivity: 880 nm
$ 6.36
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SMD2420-001 herunter.

IHS

Datasheet8 SeitenVor 27 Jahren

Newark

Electro Sonic

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

HoneywellSMD2440-001
SENSOR, PHOTOTRANSISTOR DETECTOR, SILICON, SURFACE MOUNT PKG, GLASS LENS
HoneywellSMD2440-012
SENSOR, PHOTOTRANSISTOR DETECTOR, SILICON, 3.0-8.0 LIGHT CURRENT (MA)
HoneywellSME2470-001
Phototransistor Module 2-Pin CSMD Bulk
HoneywellSMD2440-011
No Phototransistor Module 880nm 2-Pin CSMD T/R
HoneywellSMD2440-021
Upright, Surface Mount Phototransistor ;RoHS Compliant: Yes
HoneywellSMD2440-002
SENSOR, PHOTOTRANSISTOR DETECTOR, 28 ANGULAR RESPONSE, SURFACE MOUNT PACKAGE

Beschreibungen

Beschreibungen von Honeywell SMD2420-001, die von den Distributoren bereitgestellt werden.

IR-photodiode Photoelectric current: 6 uA Package: SMD Wavelength of max. photosensitivity: 880 nm
SENSOR, PHOTODIODE DECTETOR, SILICON, BULK PACK
Sensors, Infrared Sensors, Emitter
Led Lamp; Longitud De Onda De Sensibilidad Pico:-; Ángulo De Sensibilidad Media ±:-; Corriente Oscura:-; Estilo De La Carcasa Del Diodo:-; Núm. De Contactos:2; Temperatura De Trabajo Mín.:-; Temperatura De Trabajo Máx.:125°C |Honeywell SMD2420-001
SMD2420 Series Photodiode, Surface-mount Package, Glass Lens The SMD2420 series surface mount infrared components are small ceramic packages (0.15 in x 0.10 in x 0.083 in/3.81 mm x 2.54 mm x 2.1 mm) with glass lenses. The lens minimizes cross talk and often eliminates the need for apertures in non-critical applications. The low profile components may be mounted on the printed circuit board, lens up or inverted, allowing flexibility in layouts for multiple channel and custom arrays. When mounted lens down over a hole in the PC board, the lens is hidden, lowering overall package height. The SMD2420 series photodiode is especially useful in applications requiring linear response or high switching speed. These components are available in bulk, or on tape and reel for use with automatic placement equipment.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO