Honeywell SD1410-003L

OPTO-SENSOR, PHOTODETECTOR; Dark Current: 250nA; Rise Time: 75µs; Operating Temperature Range: -55°C to +125°C
$ 8.47
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell SD1410-003L herunter.

IHS

Datasheet3 SeitenVor 0 Jahren

Factory Futures

RS (Formerly Allied Electronics)

Lieferkette

Export Control Classification Number (ECCN) Code3A001.a.2.c
Introduction Date1994-07-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Verwandte Teile

HoneywellSD1440-002L
Phototransistor; Compact Metal Can Coaxial Package; NPN; 0.4 V (Sat.); 100 nA
HoneywellSD2440-002
Phototransistor IR Chip Silicon 2-Pin Mini-pill
HoneywellSD1440-003L
DETECTOR, PHOTOTRANSISTOR, COMPACT METAL CAN COAXIAL, NPN, 24 , 30 V, 0.4 V

Beschreibungen

Beschreibungen von Honeywell SD1410-003L, die von den Distributoren bereitgestellt werden.

OPTO-SENSOR, PHOTODETECTOR; Dark Current:250nA; Rise Time:75µs; Operating Temperature Range:-55°C to +125°C
DETECTOR, PHOTODARLINGTON, COMPACT METAL CAN COAXIAL, NPN, 24 , 15 V, 1.1 V
No Photodarlington Chip Silicon 2-Pin Metal Can
SENSOR PHOTO 880NM TOP VIEW COAX
Sensors, Infrared Sensors, Emitter
Optical Sensor (Photodetector - "P-N") Photodiode; Package/Case:Coaxial Metal Can; Color:Infrared; Lens Style:(H x W) 1.122 x 0.079 in; Mounting Type:Through Hole; Power Dissipation, Pd:75W; Terminal Type:2 Pin Leaded ;RoHS Compliant: Yes
SD1410(L) Series Silicon Photodarlington, Compact Metal Can Coaxial The SD1410 is an NPN silicon photodarlington mounted in a glass lensed metal can coaxial package. The package may have a tab or second lead welded to the can as an optional feature (SD1410-XXXL). Both leads are flexible and may be formed as required to fit various mounting configurations.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO