Honeywell RTY180HVNBX

Hall Effect 180¡ã(¡À90) Increase Counterclockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
$ 134.16
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell RTY180HVNBX herunter.

IHS

Datasheet9 SeitenVor 4 Jahren

Sager Electronics

Honeywell

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMainland China
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellRTY360HVNAX
Hall Effect 360¡ã(¡À180) Increase Clockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
HoneywellRTY360HVNBA
SENSOR; ROTARY; 360 DEG.; HIGH VOLTAGE; PINOUT N; INVERTED VOLTAGE OP; LEVER A
HoneywellRTY090HVNBA
Bulk RTY Connector Analog Voltage Hall Effect Sensor 55mm 47mA 10V~30V -40C~125C

Beschreibungen

Beschreibungen von Honeywell RTY180HVNBX, die von den Distributoren bereitgestellt werden.

Hall Effect 180¡ã(¡À90) Increase Counterclockwise 10V 30V ¡À1% Flatted Shaft 55mm*40.6mm
Sensor, Hall Effect, 180Deg, 10-30Vdc; Product Range:Rty Series; Output Configuration:Non Ratiometric; Output Voltage Min:500Mv; Sensor Housing:Flange Mount; Sensor Terminals:Connector; Supply Voltage Dc Max:30V; Switching Speed:4Ms Rohs Compliant: Yes |Honeywell RTY180HVNBX
RTY Series with integral actuator, 180° (±90°) operating range, 10 Vdc to 30 Vdc supply voltage, North American pinout style; inverted: 4.5 Vdc (left), 0.5 Vdc (right) non-ratiometric output, shaft without lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO