Honeywell NSCDRRN001PDUNV

Sensor, Unamplified/uncompensated, DIP, Dual Radial Barbed Port, 1 PSI Diff
$ 37.39
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell NSCDRRN001PDUNV herunter.

IHS

Datasheet31 SeitenVor 11 Jahren
Datasheet17 SeitenVor 12 Jahren

Master Electronics

Factory Futures

Honeywell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+139%

CAD-Modelle

Laden Sie Honeywell NSCDRRN001PDUNV Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Board Mount Pressure Sensor -1psi to 1psi Differential 8-Pin DIP Module
Pressure Sensor 0.5V to 4.5V 0psi to 1psi Gage Medical 8-Pin DIP Module
Pressure Sensor 0psi to 1psi Gage Medical 8-Pin DIP Module
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
PanasonicADP51B61
Pressure Sensor 4.45V to 4.55V 6kPa Gauge 8-Pin DIP Carton

Beschreibungen

Beschreibungen von Honeywell NSCDRRN001PDUNV, die von den Distributoren bereitgestellt werden.

SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED PORT, 1 PSI DIFF
Pressure Sensor 0psi to 1psi Differential 8-Pin DIP
PRESSURE SENSOR, -1 TO 1PSI; Operating Pressure Range:-1psi to +1psi; Sensor Output1:Analogue; Supply Current:1.5mA; Voltage Rating:5VDC; Pressure Measurement Type:Differential; SVHC:No SVHC (18-Jun-2012); Interface Type:I2C
The TruStability® NSC Series-Uncompensated/Unamplified is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The NSC Series is both unamplified and uncompensated. It offers infinite resolution on the pressure signal. Frequency response is limited only by the end user’s system. The sensor will operate as specified from -40 °C to 85 °C [-40 °F to 185 °F]. These products are ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging a custom algorithm required for the application. The NSC Series allows customers the flexibility of self-calibration while still benefiting from the industry-leading stability, accuracy, and repeatability that the Honeywell TruStability® Pressure Sensors provide. Additionally, the NSC Series offers numerous package styles and mounting options, making it easier for the device manufacturer to integrate the product into their application. These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NSC Series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO