Honeywell NBPLLNN030PGUNV

Gage Peizoresistive Pressure Sensor 0-30 Psi 0.25% Square Surface Mount
$ 18.54
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell NBPLLNN030PGUNV herunter.

IHS

Datasheet19 SeitenVor 4 Jahren

Sager Electronics

Honeywell

Electro Sonic

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 15 PSIG, UNAMPLIFIED
NXP SemiconductorsMPXM2202AS
NXP MPXM2202AS Pressure Sensor, Absolute, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202GS
NXP MPXM2202GS Pressure Sensor, Gauge, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2202D
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin(4+Tab) M-PAC Tube

Beschreibungen

Beschreibungen von Honeywell NBPLLNN030PGUNV, die von den Distributoren bereitgestellt werden.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT
SENSOR, PRESSURE, LEADLESS SMT, BARBLESS AXIAL PORT, 30 PSIG, UNAMPLIFIED
Pressure Sensor 0psi to 30psi Gage 6-Pin SMD Module
PRESSURE SENSOR, AXIAL BARBED, 30PSI, GAGE; Operating Pressure Range:0psi to 30psi; Sensor Output:Voltage; Voltage Rating:12V DC; Port Style:Single Axial Barbed; Pressure Measurement Type:Gage
SENSOR, PRESSURE, GAGE, 30 PSI, SMT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Accuracy:0.25%; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Pressure Max:30psi; Pressure Type:Gauge; Supply Current:1.5mA; Supply Voltage V DC:5V
Basic NBP Series, Uncompensated/Unamplified, gage, leadless SMT LN: single axial barbless port, no gel coating, 0 psi to 30 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO