Honeywell NBPLANN150PAUNV

Sensor; Pressure; Leadless SMT; Barbed Axial Port; 150 PSIA; Unamplified
$ 18.283
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell NBPLANN150PAUNV herunter.

IHS

Datasheet19 SeitenVor 4 Jahren

Sager Electronics

Honeywell

JRH Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
-31.59%

Lieferkette

Country of OriginMainland China
Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 100 PSIA, UNAMPLIFIED
SENSOR 100 PSIG UNAMPLIFIED SMD / Pressure Sensor 0psi to 100psi Gage 6-Pin SMT
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED
NXP SemiconductorsMPXM2202D
Pressure Sensor 0V to 0.04V 0kPa to 200kPa Differential 5-Pin(4+Tab) M-PAC Tube
NXP SemiconductorsMPXM2053GS
NXP MPXM2053GS.. Pressure Sensor, Gauge, 0.8 mV/kPa, 0 kPa, 50 kPa, 10 V, 16 V
NXP SemiconductorsMPXM2102AS
NXP MPXM2102AS.. Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V

Beschreibungen

Beschreibungen von Honeywell NBPLANN150PAUNV, die von den Distributoren bereitgestellt werden.

Sensor; Pressure; Leadless SMT; Barbed Axial Port; 150 PSIA; Unamplified
Piezoresistive Sensor, Absolute, 0Psi Min, 150Psi Max, 0.25%, Square, Surface Mount
SENSOR, PRESSURE, ABS, 150 PSI, SMT; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Accuracy:0.25%; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Pressure Max:150psi; Pressure Type:Absolute; Supply Current:1.5mA; Supply Voltage V DC:5V
Basic NBP Series, Uncompensated/Unamplified, absolute, leadless SMT AN: single axial barbed port, no gel coating, 0 psi to 150 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO