Beschreibungen von Honeywell NBPDLNN005PGUNV, die von den Distributoren bereitgestellt werden.
Board Mount Pressure Sensors DIPSingAxBrblss5PSIG Unamplified,Not comp
Piezoresistive Sensor, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount
Pressure Sensor 0psi to 5psi Gage 4-Pin DIP
Sensor, Pressure, 5Psi, Single Axial Barbless Port; Presión Operativa Máx.:5Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:Axial Sencillo Sin Arpones; Sensor Output:Analógica; Tensión Nominal:5Vdc |Honeywell NBPDLNN005PGUNV
SENSOR, PRESSURE, 5PSI, SINGLE AXIAL BAR; SENSOR, PRESSURE, 5PSI, SINGLE AXIAL BARBLESS PORT; Operating Pressure Max:5psi; Sensor Output:Analogue; Pressure Measurement Type:Gauge; Voltage Rating:5VDC; Port Style:Single Axial Barbless; Supply Current:1.5mA
Basic NBP Series, Uncompensated/Unamplified, gage, DIP LN: single axial barbless port, no gel coating, 0 psi to 5 psi Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with Non-corrosive, non-ionic gases, such as air and other dry gases and for Non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.