Honeywell MT-4RV-A28

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 125Vdc, 13.89Mm, Screw Terminal, Straight Lever
$ 247.664
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell MT-4RV-A28 herunter.

JRH Electronics

Datasheet14 SeitenVor 10 Jahren

IHS

Arrow Electronics

element14 APAC

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-8.67%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V

Beschreibungen

Beschreibungen von Honeywell MT-4RV-A28, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 125Vdc, 13.89Mm, Screw Terminal, Straight Lever
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 125VAC 125VDC 186.42VA 1.25N Screw Mount Screw
BASIC SWITCH, SPDT, 10 AMPS @ 125VDC/VAC, STRAIGHT LEVER, SILVER CONTACTS, SCREW
Basic / Snap Action Switches MT Std Basic Switch Strght Lever Actutor
Snap Action Basic Switch; Actuator Style:Hinge Lever; Operating Force Max:4.5ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:10A; Operating Position:1.234 in; Over Travel:0.015"; Pre-Travel:0.2" ;RoHS Compliant: Yes
MICRO SWITCH MT Series Standard Basic Switch, Single Pole Double Throw Circuitry, 10 A at 125 Vdc/Vac (non-polarized), Straight Lever Actuator, 0,56 N [2.0 oz] Max. Operating Force, Silver Contacts, Screw Termination, CSA, UL MICRO SWITCH MT Series magnetic blow-out switches are designed to switch high-capacity (125 Vdc/250 Vdc) electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.
MICROSWITCH, HINGE LEVER, SPDT, 10A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:0.56N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Operating Force:0.56N; Series:MT; Terminal Type:Screw

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MT-4-RV-A-28
  • MT-4RVA28
  • MT4RV-A28
  • MT4RVA28