Honeywell MR93-122BJ

Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 5.696
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell MR93-122BJ herunter.

IHS

Datasheet1 SeiteVor 20 Jahren

JRH Electronics

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Verwandte Teile

CW IndustriesGRS-4013A-1300
Rocker Switch, SPDT, On-off-on, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-2011B-2000
Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-4011B-1300
SWITCH ROCKER SPST-NO 13A 125V / Rocker Switch SPST-NO 13A (AC) 125 V Panel Mount, Snap-In
Carling TechnologiesTIGC51-6S-BL-NBL
Rocker Switch,Full Sized,Tippette Series | Carling Technologies TIGC51-6S-BL-NBL
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
Rocker Switch, SPST, On-off, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell MR93-122BJ, die von den Distributoren bereitgestellt werden.

Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 12A 125VAC 100000Cycles
SWITCH, ILLUM, ON-NONE-OFF; Contact Configuration:SPST; Switch Operation:Off-On; Contact Voltage DC Nom:6V; Illumination:Full; Switch Mounting:Panel; Actuator / Cap Colour:Red; Contact Configuration:SPST; Contact Current DC Max:12A; Contact Voltage DC Max:6V; Illumination Colour:Red; Mounting Type:Panel; Series:MR; Switch Operation:ON-NONE-OFF; Terminal Type:Quick Connect
Rocker Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Color:Black; Contact Current Max:12A; Leaded Process Compatible:Yes; Mounting Type:0.187in Quick-Connect Tab ;RoHS Compliant: Yes
MICRO SWITCH™ miniature and subminiature rocker switches offer a variety of aesthetic and functional options ranging from circuit configurations to ac and dc ratings. They feature industry-standard dimensions, an easy snap-in mounting method,

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO