Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Honeywell LSD1A

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit
$ 369.55
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell LSD1A herunter.

Electro Sonic

Datasheet38 SeitenVor 8 Jahren
Datasheet1 SeiteVor 15 Jahren

IHS

Honeywell

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+1.83%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellGLCA01A1B
Electromechanical Switch Limit Switch N.O./N.C. SPDT 6A
HoneywellGLAA01A1B
HONEYWELL MICRO SWITCH GLAA01A1B Limit Switch, Roller Lever, Rotary, 1NC/1NO,
OmronVB-2121
Switch Limit N.O./N.C. SPDT Bevel Plunger Screw Mount 10A 250VAC 250VDC Linear Conduit
OmronVB-2111
Multiple limit switch, 2 bevel plungers, 10A, two conduit entry

Beschreibungen

Beschreibungen von Honeywell LSD1A, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
Switch, Limit, PLUNGER ACTUATED, Roller PLUNGER, 10 AMPS, SILVER CONTACTS
1NC/1NO SPDT Heavy Duty Limit Switch Plunger IP 65, 66, 67
LIMIT SWITCH, ROLLER PLUNGER, SPDT 1/2" CONDUIT FITTING
On-Mom SPDT (DB/DM) 18.14N 4.8mm 50000000Cycles 10A SPDT base mount,Through hole mounting
115V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Limit Switch; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Leaded Process Compatible:No; Mounting Type:0.5in - 14NPT Conduit; Operating Force:17.79N; Operating Force Max:17.79N; Over Travel:0.19" ;RoHS Compliant: No
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
LIMIT SWITCH, 17.79N, SPDT-1NO/1NC; Actuator Type:Top Roller Plunger; Max Operating Force:17.79N; Switch Function Type:(On); Max Contact Voltage AC:600V; Max Contact Voltage DC:250V; Max Contact Current AC:10A; Max Contact Current DC:10A; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:HDLS
Contact Configuration = 1NO / Contact Configuration = 1NC / Actuator Type = Roller Plunger / Switching Current - AC A = 1.2 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, 0.5-14 NPT / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force N = 17.8 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = HDLS
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Top Roller Plunger, 1NC 1NO SPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LSD1A.