Honeywell LSC6B

Limit Switch, Plug-in, Top Plunger, 2NC 2NO DPDT Snap Action, 0.5 IN-14NPT
$ 349.715
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell LSC6B herunter.

Sager Electronics

Datasheet38 SeitenVor 7 Jahren

JRH Electronics

Honeywell

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

HoneywellDTE6-2RN
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 16.4N Linear Conduit
HoneywellDTE6-2RN2
Switch Limit; Compact; Top Push Roller Lever Head; 10A; DPDT 2NO-2NC
HoneywellDTF2-2RN-RH
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.3A 250VDC 11.2N Linear Conduit

Beschreibungen

Beschreibungen von Honeywell LSC6B, die von den Distributoren bereitgestellt werden.

LIMIT SWITCH, PLUG-IN, TOP PLUNGER, 2NC 2NO DPDT SNAP ACTION, 0.5 IN-14NPT
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Top Plain Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 10A 24VDC 17.8N Linear Conduit Automotive
2NC/2NO DPDT Heavy Duty Limit Switch Plunger IP 65, 66, 67
SWITCH SNAP ACTION DPDT 10A 120V
Limit Switch, Dpdt, Plunger, 10A, 600Vac; Limit Switch Actuator:Top Plunger; Contact Configuration:Dpdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:600V; Operating Force Max:17.8N; Product Range:Hdls Series Rohs Compliant: Yes |Honeywell LSC6B
Sensing and Control offers the world's most advanced line of MICRO SWITCH™ heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating char
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Plug-in, Top Plunger - Standard, 2NC 2NO DPDT Snap Action, 0.5 in - 14NPT conduit Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LSC-6B