Honeywell LS4D3K

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 17.79N Linear Screw Mount Automotive
$ 476.97
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell LS4D3K herunter.

IHS

Datasheet38 SeitenVor 7 Jahren

Honeywell

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellBFL1-BW1
Switch Limit N.O./N.C. SPDT Wobble Conduit 11A 277VAC 250VDC 1/3HP 1.95N Rotary Screw Mount
HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount

Beschreibungen

Beschreibungen von Honeywell LS4D3K, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 17.79N Linear Screw Mount Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 240VDC, Screw Terminal, Top Roller Plunger Actuator, Panel Mount
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LS4D3K
SWITCH SNAP ACTION SPDT 10A 120V
LIMIT SWITCH, ROLLER PLUNGER; Configuration, contact:SPDT; Actuator type:Top Roller Plunger; Temp, op. max:93°C; Temp, op. min:-12°C; Length / Height, external:106.7mm; Width, external:41.1mm; Depth, external:52mm; Approval Bodies:UL Listed, CSA Certified, CE Certified; Approval category:EN60947-1, EN60947-5-1; Contact style:1NC/1NO SPDT Snap Action, Double Break; Current, operating:10A; Force, operating:17.79N; Force, operating max:17.79N; Material, case:Zinc, Die-cast; Terminal type:20mm; Travel, differential:0.38mm; Travel, over:0.190mm; Travel, pre:1.78mm; Voltage, contact AC max:600V ac; Voltage, contact DC max:250V dc
MICRO SWITCH HDLS Series Heavy-Duty Limit Switch, Non-Plug-in, Top Roller Plunger, 1NC 1NO SPDT Snap Action, 20 mm Sensing and Control offers the world's most advanced line of MICRO SWITCH heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- and double-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, twin shaft seals for an extra measure of protection, inner FC O-ring seal, outer Buna-N seal (all FC available,) FC shaft and diaphragm seals on side rotary switches, rugged corrosion-resistant zinc head and body are phosphate treated and epoxy finished, exclusive teller tab assures proper torque (when it cannot be moved the lever is tight enough to prevent slippage) and domestic and international conduit taps.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO