Honeywell HSCMRNN1.6BASA3

Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin SMD Module
$ 38.502
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HSCMRNN1.6BASA3 herunter.

Bestandsverlauf

3-Monats-Trend:
+5.21%

CAD-Modelle

Laden Sie Honeywell HSCMRNN1.6BASA3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
Board Mount Pressure Sensors SMT, Sing Rad Barbed Absolute, 5V
NXP SemiconductorsMPXV2202DP
Pressure Sensor 29.01 PSI (200 kPa) Differential Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD Module
NXP SemiconductorsMPXAZ6115AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXV2202DPT1
Pressure Sensor Ic, Diff, 0-200Kpa Rohs Compliant: Yes |NXP Semiconductors MPXV2202DPT1
SENSOR, PRESSURE, LEADLESS SMT, BARBED AXIAL PORT, 30 PSIG, UNAMPLIFIED

Beschreibungen

Beschreibungen von Honeywell HSCMRNN1.6BASA3, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin SMD Module
SENSOR; PRESSURE; ABSOLUTE; 0 BAR TO 1.6 BAR; 3.3 VDC; DRY GASES ONLY
Pressure Sensor; Sensor Interface:PCB Mount; Operating Pressure Range:-1.6 to 1.6bar; Sensor Output:Analog; Supply Current:1.6mA; External Depth:10mm; Voltage Rating:3.3V; Port Style:Radial; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes
TruStability™ HSC Series-High Accuracy, digital SPI, SMT RN: single radial barbed port, absolute, 0 bar to 1.6 bar, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO