Honeywell HSCMNNN100PGAA5

Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 8-Pin SMD Module
$ 38.529
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HSCMNNN100PGAA5 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Master Electronics

Newark

Honeywell

Farnell

Lieferkette

Country of OriginMainland China
Introduction Date2012-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Board Mount Pressure Sensor 0bar to 0.1bar Gage Medical 8-Pin SMD Module
HONEYWELL HSCMRNN001BGAA5 Pressure Sensor, Analogue, 1 bar, Gauge, 5 V, Radial, 2 mA
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, 1-4V, Rectangular, Surface Mount
NXP SemiconductorsMPXV5004DP
NXP MPXV5004DP.. Pressure Sensor, Differential, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXA6115A6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.2-16.7Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
NXP SemiconductorsMPXV7007GC6U
Pressure Sensor ±1.02 PSI (±7 kPa) Compound Male - 0.13 (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD

Beschreibungen

Beschreibungen von Honeywell HSCMNNN100PGAA5, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 8-Pin SMD Module
Piezoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, 0.5-4.5V, Rectangular, Surface Mount
Pressure Sensor; Presión Operativa Máx.:100Psi; Tipo De Medida De Presión:Manométrica; Estilo De Port:-; Sensor Output:Analógica; Tensión Nominal:5V; Corriente De Alimentación:2Ma; Presión Operativa Mín.:0Psi |Honeywell HSCMNNN100PGAA5
TruStability™ HSC Series-High Accuracy, analog, SMT NN: no ports, gage, 0 psi to 100 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO