Honeywell HSCDRRN400MD2A3

Pressure Sensor -0.4bar to 0.4bar Differential Medical 8-Pin DIP Module
$ 36.753
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HSCDRRN400MD2A3 herunter.

Bestandsverlauf

3-Monats-Trend:
-62.09%

CAD-Modelle

Laden Sie Honeywell HSCDRRN400MD2A3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Pressure Sensor 0psi to 5psi Gage Medical 8-Pin DIP Module
HONEYWELL HSCDANN005PGSA5 Pressure Sensor, Trustability, 5 psi, Gauge, Axial, Digital, 5 V, 2 mA
Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP5130
Pressure Sensor 0.5V to 4.5V 0kPa to 50kPa Gage 6-Pin DIP

Beschreibungen

Beschreibungen von Honeywell HSCDRRN400MD2A3, die von den Distributoren bereitgestellt werden.

Pressure Sensor -0.4bar to 0.4bar Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V
Pressure Sensor; Pressure Type:Differential; Operating Pressure Min:-400Mbar; Operating Pressure Max:400Mbar; Supply Voltage Min:3Vdc; Supply Voltage Max:3.6Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins; Accuracy:± 0.25% Rohs Compliant: Yes |Honeywell HSCDRRN400MD2A3
TruStability™ HSC Series-High Accuracy, digital I²C address: 0x28, DIP RR: dual radial barbed ports, same side, differential, ±400 mbar, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO