Honeywell HSCDANN010BGAA5

Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage 8-Pin DIP
$ 42.503
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HSCDANN010BGAA5 herunter.

IHS

Datasheet33 SeitenVor 11 Jahren

Master Electronics

Newark

Honeywell

TME

Bestandsverlauf

3-Monats-Trend:
-4.04%

CAD-Modelle

Laden Sie Honeywell HSCDANN010BGAA5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage Medical 8-Pin DIP Module
SENSOR; PRESSURE; GAUGE; 0 PSI TO 150 PSI; 5.0 VDC; DRY GASES ONLY
Board Mount Pressure Sensor 0psi to 150psi Gage Medical 8-Pin DIP Module
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5100GC7U
NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V

Beschreibungen

Beschreibungen von Honeywell HSCDANN010BGAA5, die von den Distributoren bereitgestellt werden.

Pressure Sensor 0.5V to 4.5V 0bar to 10bar Gage 8-Pin DIP
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V
Pressure Sensor, Gauge, 0-10Bar, Dip; Pressure Type:Gauge; Operating Pressure Min:0Bar; Operating Pressure Max:10Bar; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell HSCDANN010BGAA5
TruStability™ HSC Series-High Accuracy, analog, DIP AN: single axial barbed port, gage, 0 bar to 10 bar, 5.0 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO