Honeywell HPMA115C0-003

Module HPM UART Chassis Mount Air Sensor Dust Sensor 5V -20C~70C 15mug/m3
$ 95.851
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HPMA115C0-003 herunter.

IHS

Datasheet11 SeitenVor 5 Jahren

JRH Electronics

TME

Bestandsverlauf

3-Monats-Trend:
-36.51%

Lieferkette

Introduction Date2020-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-01
LTD Date2025-10-01

Beschreibungen

Beschreibungen von Honeywell HPMA115C0-003, die von den Distributoren bereitgestellt werden.

Module HPM UART Chassis Mount Air Sensor Dust Sensor 5V -20C~70C 15mug/m3
PARTICULATE MATTER SENSOR, COMPACT, INLET /OUTLET ON SAME SIDE, HPM SERIES
Air Quality Sensor Particulate Matter Sensor 5V Automotive
Air Quality Sensors PARTICLE SENSOR COMPACT
Particle sensor,compact,PM2.5 same side
HPM SERIES PM2.5 PARTICLE SENSOR
PARTICULATE MATTER SENSOR, 2.5UM, UART; Particle Type:Air; Sensor Mounting:Panel Mount; Product Range:HPM Series; Particle Size Min:2.5µm; Sensing Method:Laser, Light Scattering; Sensor Output Type:UART; Supply Voltage:5V RoHS Compliant: Yes
HPM Series PM2.5 Particulate Matter Sensor, compact size, UART output, air inlet and air outlet on same side The Honeywell HPM Series Particulate Matter Sensor is a laser-based sensor which detects and counts particles using light scattering. The detection concentration range is 0 µg/m3 to 1,000 µg/m3. A laser light source illuminates a particle as it is pulled through the detection chamber. As particles pass through the laser beam, the light reflects off the particles and is recorded on the photo or light detector. The light is then analyzed and converted to an electrical signal to calculate particle concentration. The Honeywell particle sensor provides information on the particle concentration for given particle concentration range. Value to Customers Enables the ability to more accurately and cost-effectively monitor or control environmental particulate Industry-leading long life of 10 years of continuous use Proven EMC performance enables the ability to perform more accurately in a variety of tough industrial environments Faster response time of <6 s allows the HPM Series to respond to environmental conditions in real time Enhanced reliability allows for use in harsh environments Differentiation Long life of 10 years offers a more stable operation for continuous usage Proven EMC performance, based on IEC61000 stable operation, ±15% accuracy (PM2.5)

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO