Honeywell HOA1406-003

Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount
$ 29.55
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HOA1406-003 herunter.

IHS

Datasheet3 SeitenVor 0 Jahren

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Verwandte Teile

HoneywellHOA1870-031
Sensor, Interrupter; 1.6 V (Max.); 50 mA (Continuous); 100 mW; 30 mA; 30 V; 5 V
HoneywellHOA1870-033
Photointerrupter Transmissive 1.78mm Photodarlington 4-Pin Metal Can

Beschreibungen

Beschreibungen von Honeywell HOA1406-003, die von den Distributoren bereitgestellt werden.

Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount
Optical Switches, Reflective, Phototransistor Output 2 Ma, Darlington 75Us Rise And Fall
Sensor, Reflective, Darlington Output, Metal Can Packaged Components
Photointerrupter Reflective Photodarlington 4-Pin
Optical SW Reflective Phototransistor Output 2
Reflective 3.05mm 15¦Ìs,15¦Ìs Photodarlington
Sensors, Infrared Sensors, Transmissive
SNSR OPTO TRANS 3.05MM REFL L-MT
Optical Sensor (Switch) Reflective; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:15V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes
The HOA1406 series consists of an infrared emitting diode facing an NPN silicon phototransistor (HOA1406-001) or photodarlington (HOA1406-003)encased side-by-side on converging optical axes, in a black thermoplastic housing. The detector responds to radiation from the IRED only when a reflective object passes within its field of view. This low profile sensor is ideally suited for applications where space is limited, or stacking of sensors is required. The HOA1406 series employs hermetically sealed metal can packaged components. For additional component information see SE2460, SD2440, SD2410. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Wire color code and functions are: IRED anode - red IRED cathode - black Collector - white Emitter - g

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO