Honeywell HOA0901-012

Photointerrupter Transmissive Photologic, Open Collector, Inverter 6-Pin
$ 1,511.67
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HOA0901-012 herunter.

IHS

Datasheet3 SeitenVor 0 Jahren

Factory Futures

Farnell

Newark

Arrow Electronics

Lieferkette

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Verwandte Teile

HoneywellHOA0902-011
Photointerrupter Transmissive 3.2mm Photologic 6-Pin
HoneywellHOA0902-012
Sensor; 4.5 V (Tach Output, Inactive); 50 mA (Continuous); 3 V; 100 mW
HoneywellHOA6961-T51
Optical Switches, Transmissive, Photo Ic Output Open Collector, 1.6V .05 Hysteresis
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
TT ElectronicsOPB972T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin

Beschreibungen

Beschreibungen von Honeywell HOA0901-012, die von den Distributoren bereitgestellt werden.

Photointerrupter Transmissive Photologic, Open Collector, Inverter 6-Pin
Fork coupler Dimensions L x W x H: 24.4 x 8 x 10.6 mm Gap width: 3.2 mm Operating temperature: -40...70 °C Break-time: 100 ns Make-time: 100 ns Output collector-emitter voltage: 5 V
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:2; Optocoupler Output Type:Opto Switch; Input Current Max:50mA; Output Voltage Max:2.4V; Mounting Type:Chassis; No. of Pins:6 ;RoHS Compliant: Yes
The HOA0901 sensor consists of a dual channel IC detector and an IRED encased in a black thermoplastic housing. The device is typically used with an interrupter strip or disk (code wheel) to encode the rate and direction of mechanical motion. Applications
OPTICAL SENSOR, SCHMITT TRIGGER; No. of; No. of Channels:2; Optocoupler Output Type:Logic Gate; Input Current:50mA; Output Voltage:2.4V; Opto Case Style:Through Hole; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); External Depth:8.0mm; External Length / Height:10.64mm; External Width:24.38mm; Fall Time tf:100ns; Fixing Centres:19.5mm; Forward Current If(AV):50mA; Gap Width:3.2mm; Operating Temperature Range:-40°C to +85°C; Output Type:Logic Gate; Output Voltage Max:4.5V; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Rise Time:100ns; Row Pitch:7.62mm
The HOA0901 sensor consists of a dual channel IC detector and an IRED encased in a black thermoplastic housing. The device is typically used with an interrupter strip or disk (code wheel) to encode the rate and direction of mechanical motion. Applications include linear and rotary encoders; it is especially suited for the encoding function in an optical mouse. As the interruptive pattern moves, the detector generates two output signals which can be processed to provide speed and direction information. The detector is a monolithic IC which consists of two narrow adjacent photodiodes, amplifiers, and Schmitt trigger output stages. The outputs are NPN collectors with internal 10 kOhm (nominal) pull-up resistors to Vcc which are capable of directly driving TTL loads. The IC design incorporates circuitry to compensate the sensitivity for the output power vs. temperature characteristic of the IRED. The sensing areas of the IC are each 0.008 in (0.203 mm) in width and 0.015 in (0.381 mm) in height with a 0.001 in (0.0254 mm) separation for a center-to-center spacing of 0.009 in (0.229 mm) and outside edge to edge distance of 0.017 in (0.432 mm). Two package styles are available. HOA0901-011 is primarily intended for direct PCB mounting. HOA0901-012 has mounting tabs for chassis mounting. The HOA0901 series employs plastic molded components. For additional component information see SEP8506 and HLC2701. Housing material is polycarbonate. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HOA 0901-012