Honeywell HAFUHM0020L4AXT

Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box
$ 212.29
Obsolete
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell HAFUHM0020L4AXT herunter.

IHS

Datasheet11 SeitenVor 4 Jahren

element14 APAC

Sager Electronics

Honeywell

TME

Bestandsverlauf

3-Monats-Trend:
+3.70%

Lieferkette

Introduction Date2018-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2026-06-30

Beschreibungen

Beschreibungen von Honeywell HAFUHM0020L4AXT, die von den Distributoren bereitgestellt werden.

Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box
Mass Air Flow Sensor, Digital, 6 Pin, Thermoplastic Polymer
Gas Flow Sensor Air/Gas 0SLPM to 20SLPM Screw Mount
Avnet Japan
SENSOR, AIRFLOW, 20SLPM, 60PSI, MANIFOLD; Pressure Max:60psi; Supply Voltage DC Min:3V; Supply Voltage DC Max:10V; Accuracy %:0.5%; Flow Rate Max:20l/min; Port Style:Manifold
Honeywell Zephyr™ HAF Series sensors provide a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are 20 SLPM or 200 SLPM, with custom flow ranges available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC). The HAF Series >20 SLPM is compensated over the calibrated temperature range of 0 °C to 50 °C [32 °F to 122 °F]. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms. These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow. Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customize sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products extremely robust. They are designed and manufactured according to ISO 9001 standards.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HAFUHM0020L4AXT.