Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell GLCB07E7B

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 50VAC 50VDC 1.3N Rotary Conduit Automotive
$ 72.148
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLCB07E7B herunter.

IHS

Datasheet26 SeitenVor 7 Jahren

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellZM10E10E01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
HoneywellGLDB33C-6
SWITCH SNAP ACT SPDT 100MA 50V
HoneywellGLCB07A2B
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 50VDC, Side Rotary Actuator
Switch Snap Action N.O./N.C. SPDT Plunger 0.1A 125VAC 30VDC 2.45N Panel Mount Screw
C&K ComponentsTF2CFF5SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Plunger 0.1A 125VAC 30VDC 2.79N Panel Mount Screw

Beschreibungen

Beschreibungen von Honeywell GLCB07E7B, die von den Distributoren bereitgestellt werden.

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 50VAC 50VDC 1.3N Rotary Conduit Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Coil Wobble Stick Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 0.1A 50V
Limit Switch |Honeywell GLCB07E7B
SPDT 1.3N 10000000Cycles 100mA 16¡ã SPDT 30.5mm*30mm
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Global Limit Switches
MICRO SWITCH GLC Series Global Limit Switches, Wobble - Coil Spring, 1NC/1NO SPDT Snap Action, PG13.5, Gold Contacts MICRO SWITCH GLS Min-Din limit switches are durable and reliable limit switches sealed to IP and NEMA ratings. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types; metal housing, plastic housing or a three conduit metal housing which are mounting compatible to EN50047. A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO