Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Honeywell GLCB01A5B

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
$ 129.57
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLCB01A5B herunter.

IHS

Datasheet26 SeitenVor 7 Jahren

Honeywell

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Bestandsverlauf

3-Monats-Trend:
+21.88%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

HoneywellGLCB01A1B
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
HoneywellGLDB01A4J
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
HoneywellGLCB01A1A
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 15A 14VDC 2.4mm PANEL MOUNT

Beschreibungen

Beschreibungen von Honeywell GLCB01A5B, die von den Distributoren bereitgestellt werden.

Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
SWITCH SNAP ACTION SPDT 6A 120V
Switch Limit N.O./N.C. SPDT Side Rotary with Offset Roller Lever Screw Mount 6A 240VAC 250VDC Rotary Conduit Automotive
Limit Switches Global LMT SW SPDT Rotary w/Roll/Offset
LIMIT SWITCH, OFF ROLLER LEVER; Limit Switch Actuator: Roller Lever; Contact Configuration: 1NO / 1NC; Contact Current AC Max: 10A; Contact Voltage AC Max: 300V; Operating Force Max: 0.12N; Product Range: -; Contact Current DC
LIMIT SWITCH, OFF ROLLER LEVER; Operating Force Max:0.12N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Offset Roller Lever; Approval Bodies:UL, CSA; Case Material:zinc diecast; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:10A; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Series:GLS; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A
MICRO SWITCH GLC Series Global Limit Switches, Side Rotary With Roller - With Offset, 1NC/1NO SPDT Snap Action, PG13.5 MICRO SWITCH GLS Min-Din limit switches are durable and reliable limit switches sealed to IP and NEMA ratings. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types; metal housing, plastic housing or a three conduit metal housing which are mounting compatible to EN50047. A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • GLCB-01A5B