Beschreibungen von Honeywell GLCB01A1B, die von den Distributoren bereitgestellt werden.
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER, PG13.5 TERMINATION
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator
IP66 SNAP ACTION LIMIT SWITCH, ROLLER LEVER, ZINC, NO/NC, 300V, GLC SERIES
Side Rotary Roller GLS 12° Chassis Mount Snap Switch 26.35mm 10A 600V 10A@250VDC
Switch Limit; General Purpose; Die Cast Zinc; SPDT 1NO 1NC
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit Automotive
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLCB01A1B
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER LEVER; Operating Force Max:0.12N; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Lever; Approval Bodies:UL, CSA; Case Material:zinc diecast; Conduit Thread Size:PG13.5; Contact Configuration:1 N/O + 1 N/C; External Depth:30mm; External Length / Height:55mm; External Width:30.5mm; Fixing Centres LxW:20-22; Fixing Hole Diameter:4.3mm; IP / NEMA Rating:IP66; No. of Mechanical Operations:15000000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Pre-travel:3mm; Standard:EN50047, EN60947-5-1, IEC947-5-1-3; Thermal Current Rating:10A
Contact Configuration = 1NC + 1NO / Actuator Type = Side Roller / Switching Current - AC A = 10 / Switching Current - DC A = 10 / Switching Voltage - AC V = 300 / Switching Voltage - DC V = 250 / Termination Type = Screw Terminal / Housing Material = Electrostatic Epoxy Coated Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 12 / Protection Rating = IP66 / Insulation Voltage V = 300 / Series = GLC Series