Honeywell GLBC02A1B

Limit Switch, 1NC+1NO, SPDT, Snap Action, Side Rotary With Roller
$ 220.666
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Honeywell GLBC02A1B herunter.

Honeywell

Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 7 Jahren
Datasheet26 SeitenVor 8 Jahren
Instruction Sheet2 SeitenVor 8 Jahren
Instruction Sheet19 SeitenVor 8 Jahren
Datasheet26 SeitenVor 9 Jahren

IHS

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

HoneywellGLBB02A
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit
HoneywellGLBC02C
Snap Acting/Limit Switch, Spdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
HoneywellGLBC02E7B
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit
Crouzet83803051
Switch Limit N.O./N.C. SPDT Side Rotary Screw 5A Rotary Screw Mount
Crouzet83802051
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 10N Linear Panel Mount/Screw Mount
Crouzet83802001
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw 5A 10N Linear Panel Mount/Screw Mount

Beschreibungen

Beschreibungen von Honeywell GLBC02A1B, die von den Distributoren bereitgestellt werden.

LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, SIDE ROTARY WITH ROLLER
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ZINC, 1NO/1NC, 600V, IP67, GLA SERIES
Switch Limit; General Purpose Plug-In; Die Cast Zinc; SPDT 1NO 1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
Limit Switch-Ot : Rohs Compliant: Yes |Honeywell GLBC02A1B
LIMIT SWITCH, SIDE ROTARY LEVER; Operating Force Max:0.33N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuation Type:Side Rotary Roller Standard; Approval Bodies:UL, CSA; Conduit Thread Size:20mm; Contact Configuration:1NO / 1NC; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; No. of Mechanical Operations:15000000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN60947-5-1, EN50041, IEC947-5-1 A600, AC15, Q300, DC13; Thermal Current Rating:10A
MICRO SWITCH GLS Series Global Limit Switches, Side Rotary With Roller - Standard, 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Aliasnamen des Herstellers

Honeywell verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Honeywell ist möglicherweise auch unter den folgenden Namen bekannt:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO